Part Details for TR1004RFH1NB by ITT Interconnect Solutions
Results Overview of TR1004RFH1NB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR1004RFH1NB Information
TR1004RFH1NB by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TR1004RFH1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8585
|
Newark | Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel Mount, 10-04 Rohs Complian... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 323 |
|
$7.7400 / $11.4300 | Buy Now |
DISTI #
1003-1224-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
95 In Stock |
|
$6.7464 / $10.9900 | Buy Now |
DISTI #
TR1004RFH1NB
|
Avnet Americas | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: TR1004RFH1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5339 / $6.6040 | Buy Now |
DISTI #
965-TR1004RFH1NB
|
Mouser Electronics | Automotive Connectors TR1004RFH1NB RoHS: Compliant | 26 |
|
$6.1200 / $10.3600 | Buy Now |
|
Onlinecomponents.com | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
12580 In Stock |
|
$5.0800 / $8.9700 | Buy Now |
DISTI #
192990-1660
|
TTI | Automotive Connectors TR1004RFH1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 155 In Stock |
|
$5.3300 / $9.1500 | Buy Now |
DISTI #
192990-1660
|
Avnet Abacus | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port (Alt: 192990-1660) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
12580 In Stock |
|
$5.0800 / $8.9700 | Buy Now |
Part Details for TR1004RFH1NB
TR1004RFH1NB CAD Models
TR1004RFH1NB Part Data Attributes
|
TR1004RFH1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1004RFH1NB
ITT Interconnect Solutions
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |