Part Details for TR1-MCRW300MA by Eaton Bussmann
Overview of TR1-MCRW300MA by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1-MCRW300MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9928
|
Newark | Fuse, Pcb, 300Ma, 125V, Fast Acting, Fuse Current:300Ma, Voltage Rating Vac:125Vac, Product Range:Microtron Mcrw Series, Voltage Rating Vdc:125Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Plastic Rohs Compliant: Yes |Eaton Bussmann TR1-MCRW300MA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |