Part Details for TR1-2410TD2-R by Eaton Bussmann
Results Overview of TR1-2410TD2-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR1-2410TD2-R Information
TR1-2410TD2-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR1-2410TD2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2347
|
Newark | Smd Fuse, Sl0W Blow, 2A, 250Vac, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.3120 | Buy Now |
DISTI #
51AK2261
|
Newark | Smd Fuse, Sl0W Blow, 2A, 250Vac, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating V... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5270 | Buy Now |
DISTI #
283-TR1-2410TD2-RCT-ND
|
DigiKey | FUSE BRD MNT 2A 250VAC 60VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1653 In Stock |
|
$0.3500 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3500 / $0.4760 | Buy Now |
DISTI #
TR1-2410TD2-R
|
TME | Fuse: fuse, 2A, 250VAC, 60VDC, time-lag, 6.1x2.72x2.72mm, 2410TD Min Qty: 1 | 849 |
|
$0.2850 / $0.6660 | Buy Now |
DISTI #
000000000006421999
|
Sager | Cartridge Fuses 2410 SMD time-delay fuse, 2A Min Qty: 1000 | 0 |
|
$0.3784 / $0.4000 | Buy Now |