Part Details for TR1-2410FA2-R by Eaton Bussmann
Overview of TR1-2410FA2-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1-2410FA2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2335
|
Newark | Smd Fuse, Sl0W Blow, 2A, 125Vac, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:2410Fa Series Rohs Compliant: Yes |Eaton Bussmann TR1-2410FA2-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2710 | Buy Now |
DISTI #
51AK2249
|
Newark | Smd Fuse, Fast Acting, 2A, 125Vac, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:2410Fa Series Rohs Compliant: Yes |Eaton Bussmann TR1-2410FA2-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.5460 | Buy Now |
DISTI #
283-TR1-2410FA2-RCT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$0.2875 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2500 / $0.3720 | Buy Now |
DISTI #
TR1-2410FA2-R
|
TME | Fuse: fuse, quick blow, 2A, 125VAC, 125VDC, soldered,SMD, 2410FA Min Qty: 1 | 916 |
|
$0.2680 / $0.7410 | Buy Now |
DISTI #
000000000006421987
|
Sager | Cartridge Fuses 2410 SMD fast-acting fuse, 2A | 0 |
|
Buy Now |