Part Details for TR1/MCRS2A by Eaton Bussmann
Overview of TR1/MCRS2A by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1/MCRS2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR1/MCRS2A
|
Relay Specialties | Board Mount Fuse, 125 V/125 VThrough Hole,Slow Blow, 2 AAxial Min Qty: 1 | 0 |
|
RFQ |
Part Details for TR1/MCRS2A
TR1/MCRS2A CAD Models
TR1/MCRS2A Part Data Attributes
|
TR1/MCRS2A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR1/MCRS2A
Eaton Bussmann
SLOW BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | SLOW | |
Body Height | 7.1 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR1/MCRS2A
This table gives cross-reference parts and alternative options found for TR1/MCRS2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR1/MCRS2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/MCRS2A | SLOW BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | TR1/MCRS2A vs BK1/MCRS2A |
MS2 | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | Bel Fuse | TR1/MCRS2A vs MS2 |