Part Details for TR1/6125TD750MA by Eaton Corporation
Overview of TR1/6125TD750MA by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1/6125TD750MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-TR1/6125TD750MA
|
Mouser Electronics | Surface Mount Fuses 125VAC/60VDC 50A Time Delay Brick RoHS: Not Compliant | 0 |
|
$0.5730 / $1.4500 | Order Now |
DISTI #
67546758
|
Verical | Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 2410 T/R CSA/UL Min Qty: 80 Package Multiple: 40 Date Code: 1611 | Americas - 9720 |
|
$0.6965 / $0.9946 | Buy Now |
Part Details for TR1/6125TD750MA
TR1/6125TD750MA CAD Models
TR1/6125TD750MA Part Data Attributes
|
TR1/6125TD750MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR1/6125TD750MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.75A, 125VAC, 60VDC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | BRICK, PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |