-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIME DELAY BLOW ELECTRIC FUSE, 7A, 125VAC, 60VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 T/R RoHS: Compliant |
1194 In Stock |
|
$0.5100 / $0.7500 | Buy Now |
|
Quest Components | 478 |
|
$1.2323 / $2.6644 | Buy Now | |
|
Master Electronics | Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 T/R RoHS: Compliant |
1194 In Stock |
|
$0.5100 / $0.7500 | Buy Now |
|
Win Source Electronics | Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 T/R CSA/UL / FUSE BRD MNT 7A 125VAC 60VDC SMD | 15000 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR1/6125TD7-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR1/6125TD7-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 7A, 125VAC, 60VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 50 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.72 mm | |
Body Height | 2.72 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 90 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |