TR1/6125TD1A
Description: Electric Fuse, Time Delay Blow, 1A, 125VAC, 60VDC, 50A (IR), Surface Mount,

Overview of TR1/6125TD1A by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TR1/6125TD1A by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 504-TR1/6125TD1A
Mouser Electronics Surface Mount Fuses 125VAC/60VDC 50A Time Delay Brick RoHS: Not Compliant 0
  • 1 $1.4500
  • 10 $1.3100
  • 100 $0.9080
  • 250 $0.8860
  • 500 $0.7500
  • 1,000 $0.6580
  • 2,000 $0.6180
  • 5,000 $0.5960
  • 10,000 $0.5730
$0.5730 / $1.4500 Order Now

CAD Models for TR1/6125TD1A by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR1/6125TD1A by Eaton Corporation

TR1/6125TD1A
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
BRICK, PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT
Blow Characteristic
TIME DELAY
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
2 J
Mounting Feature
SURFACE MOUNT
Packing Method
TR, 7 INCH
Rated Breaking Capacity
50 A
Rated Current
1 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
60 V
Reference Standard
CSA; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TR1/6125TD1A
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 1A, 125VAC, 60VDC, 50A (IR), Surface Mount,
    VS

Alternate Parts for TR1/6125TD1A

This table gives cross-reference parts and alternative options found for TR1/6125TD1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR1/6125TD1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3/6125TD1A Electric Fuse, Time Delay Blow, 1A, 125VAC, 60VDC, 50A (IR), Surface Mount, Eaton Corporation TR1/6125TD1A vs TR3/6125TD1A
Part Number Description Manufacturer Compare
TR2/6125TD1A Electric Fuse, Time Delay Blow, 1A, 125VAC, 60VDC, 50A (IR), Surface Mount, Eaton Corporation TR1/6125TD1A vs TR2/6125TD1A
TR3/6125TD1A Electric Fuse, Time Delay Blow, 1A, 125VAC, 60VDC, 50A (IR), Surface Mount, Eaton Corporation TR1/6125TD1A vs TR3/6125TD1A
CCF1N1TBK Electric Fuse, 1A, 125VAC, 60VDC, 50A (IR), Surface Mount, KOA Speer Electronics Inc TR1/6125TD1A vs CCF1N1TBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR1/6125TD1A by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR1/6125TD1A by Eaton Corporation

Select Manufacturer
Which Manufacturer of TR1/6125TD1A would you like to use for your alert(s)?
  • Please alert me when TR1/6125TD1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR1/6125TD1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR1/6125TD1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR1/6125TD1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR1/6125TD1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR1/6125TD1A by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: