Part Details for TR1/6125TD1-R by Eaton Electronics
Overview of TR1/6125TD1-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1/6125TD1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K7399
|
Newark | Fuse, Smd, 1A, Time Delay, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:60Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:6125Td Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Electronics TR1/6125TD1-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$0.4550 | Buy Now |
DISTI #
70149322
|
RS | Fuse Submin Time Lag 1A Dims 0.24x0.107x0.107" SMT 125/60VAC/VDC DCR 0.168 Ohms | Eaton Electronics TR1/6125TD1-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |