Part Details for TR091M-L by SETsafe | SETfuse
Overview of TR091M-L by SETsafe | SETfuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR091M-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10kA 20% 90V 3 Plugin-3PP4.4mm Gas Discharge Tube Arresters (GDT) ROHS | 50 |
|
$0.3814 / $0.4020 | Buy Now |