Part Details for TR05D1805JKWE3 by Vishay Intertechnologies
Overview of TR05D1805JKWE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR05D1805JKWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR05D1805JKWE3
|
Avnet Americas | Res Thick Film 18M Ohm 5% 1/2W ?100ppm/?C Conformal RDL Thru-Hole - Bulk (Alt: TR05D1805JKWE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9652 / $1.3500 | Buy Now |