Part Details for TR0402MR-071KL by YAGEO Corporation
Overview of TR0402MR-071KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR0402MR-071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-TR0402MR-071KLCT-ND
|
DigiKey | RES 1K OHM 0% 20% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0117 / $0.1400 | Buy Now |
DISTI #
TR0402MR-071KL
|
Avnet Americas | Resistor Trimmable Thick Film 0402 1kOhm ±20% 1/16W ±100ppm/°C Paper T/R - Tape and Reel (Alt: TR0402MR-071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0080 | Buy Now |
DISTI #
TR0402MR-071KL
|
Avnet Americas | Resistor Trimmable Thick Film 0402 1kOhm ±20% 1/16W ±100ppm/°C Paper T/R - Tape and Reel (Alt: TR0402MR-071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
Part Details for TR0402MR-071KL
TR0402MR-071KL CAD Models
TR0402MR-071KL Part Data Attributes:
|
TR0402MR-071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TR0402MR-071KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, -20% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | -20% | |
Working Voltage | 50 V |
Alternate Parts for TR0402MR-071KL
This table gives cross-reference parts and alternative options found for TR0402MR-071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR0402MR-071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR0402MR-071K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, -20% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TR0402MR-071KL vs TR0402MR-071K |