TR0402F84R5P
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402

Overview of TR0402F84R5P by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for TR0402F84R5P by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR0402F84R5P by Ever Ohms Technology Co Ltd

TR0402F84R5P
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e3
Manufacturer Series
TR0402(F)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.063 W
Resistance
84.5 Ω
Resistor Type
FIXED RESISTOR
Series
TR0402(F)
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. TR0402F84R5P
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402
    VS

Alternate Parts for TR0402F84R5P

This table gives cross-reference parts and alternative options found for TR0402F84R5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR0402F84R5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T040J1A84R5FBPF7 Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation TR0402F84R5P vs 9T040J1A84R5FBPF7
RJ0402FRE1084R5 Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TR0402F84R5P vs RJ0402FRE1084R5
239040788459L Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TR0402F84R5P vs 239040788459L
RJ0402FRE0784R5L Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TR0402F84R5P vs RJ0402FRE0784R5L
9T040J1A84R5FBPF4 Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation TR0402F84R5P vs 9T040J1A84R5FBPF4
239044788459 Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TR0402F84R5P vs 239044788459
239040788459 Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TR0402F84R5P vs 239040788459
239044788459L Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TR0402F84R5P vs 239044788459L
RJ0402FRE0784R5 Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TR0402F84R5P vs RJ0402FRE0784R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR0402F84R5P by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR0402F84R5P by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of TR0402F84R5P would you like to use for your alert(s)?
  • Please alert me when TR0402F84R5P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR0402F84R5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR0402F84R5P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR0402F84R5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR0402F84R5P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR0402F84R5P by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: