Part Details for TR025560KR10 by Vishay Intertechnologies
Overview of TR025560KR10 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR025560KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR025560KR10
|
Avnet Americas | RF Choke, High Frequency, 56 uH, 465 mA, 2.3 Ohm, ? 10%, 16 MHz - Tape and Reel (Alt: TR025560KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.4681 / $7.2130 | Buy Now |
DISTI #
TR025560KR10
|
Avnet Abacus | RF Choke, High Frequency, 56 uH, 465 mA, 2.3 Ohm, � 10%, 16 MHz (Alt: TR025560KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TR025560KR10
TR025560KR10 CAD Models
TR025560KR10 Part Data Attributes
|
TR025560KR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR025560KR10
Vishay Intertechnologies
General Purpose Inductor, 56uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Axial | |
Core Material | Magnetic | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 6.35 mm | |
Package Length | 15.25 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 85 | |
Rated Current-Max | 0.465 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for TR025560KR10
This table gives cross-reference parts and alternative options found for TR025560KR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR025560KR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR025560KR10 | Vishay Aztronic | Check for Price | General Fixed Inductor, 1 ELEMENT, 56 uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TR025560KR10 vs TR025560KR10 |