TR023220JR15
Vishay Intertechnologies
Description: General Purpose Inductor

Overview of TR023220JR15 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR023220JR15 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC4725
Newark Tr 023 22 H 5% R E1 |Vishay TR023220JR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.5500
$5.5500 Buy Now
DISTI # TR023220JR15
Avnet Americas Inductor High Frequency Wirewound 22uH 5% 7.9MHz 700mA 600mOhm Axial T/R - Tape and Reel (Alt: TR023220JR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $5.7132
  • 2,000 $5.6074
  • 4,000 $5.5439
  • 6,000 $5.4593
  • 8,000 $5.3746
  • 10,000 $5.2900
  • 100,000 $5.1630
$5.1630 / $5.7132 Buy Now

CAD Models for TR023220JR15 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR023220JR15 by Vishay Intertechnologies

TR023220JR15
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Axial
Core Material
Magnetic
DC Resistance
1.2 Ω
Inductance-Nom (L)
22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8 mm
Lead Length
25 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Diameter
5 mm
Package Length
12 mm
Package Style
Axial
Packing Method
TR
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.5 A
Self Resonance Frequency
30 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. TR023220JR15
    Vishay Intertechnologies
    General Purpose Inductor
    VS

Related Parts for TR023220JR15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR023220JR15 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR023220JR15 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR023220JR15 would you like to use for your alert(s)?
  • Please alert me when TR023220JR15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR023220JR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR023220JR15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR023220JR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR023220JR15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR023220JR15 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: