Part Details for TR021R39KR15 by Vishay Intertechnologies
Overview of TR021R39KR15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TR021R39KR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7697
|
Newark | Tr 021 µh39 10% R E1/Reel |Vishay TR021R39KR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6700 / $4.6900 | Buy Now |
DISTI #
TR021R39KR15
|
Avnet Americas | Ind High Frequency Molded 390nH 10% 25MHz 30Q-Factor 775mA AXL T/R - Tape and Reel (Alt: TR021R39KR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5525 / $4.0072 | Buy Now |
Part Details for TR021R39KR15
TR021R39KR15 CAD Models
TR021R39KR15 Part Data Attributes
|
TR021R39KR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR021R39KR15
Vishay Intertechnologies
General Purpose Inductor, 0.39uH, 10%, 1 Element, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 2.42 mm | |
Package Length | 7.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.775 A | |
Self Resonance Frequency | 380 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |