Part Details for TR02168NKA15 by Vishay Intertechnologies
Overview of TR02168NKA15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TR02168NKA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P0966
|
Newark | Tr 021 µh068 10% B E1/Ammo |Vishay TR02168NKA15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $5.5600 | Buy Now |
DISTI #
TR02168NKA15
|
Avnet Americas | RF Choke, High Frequency, 68 nH, 1.73 A, 60 Milliohm, ± 10%, 650 MHz - Ammo Pack (Alt: TR02168NKA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$3.4660 / $4.2120 | Buy Now |
DISTI #
TR02168NKA15
|
Avnet Abacus | RF Choke, High Frequency, 68 nH, 1.73 A, 60 Milliohm, � 10%, 650 MHz (Alt: TR02168NKA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TR02168NKA15
TR02168NKA15 CAD Models
TR02168NKA15 Part Data Attributes
|
TR02168NKA15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR02168NKA15
Vishay Intertechnologies
General Purpose Inductor, 0.068uH, 10%,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 2.42 mm | |
Package Length | 7.35 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1.73 A | |
Self Resonance Frequency | 650 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |