There are no models available for this part yet.
Overview of TR0211R8KA15 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TR0211R8KA15 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44P0915
|
Newark | Tr 021 1µh8 10% B E1/Ammo |Vishay TR0211R8KA15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $6.6600 | Buy Now | |
DISTI #
TR0211R8KA15
|
Avnet Americas | RF Choke, High Frequency, 1.8 uH, 775 mA, 300 Milliohm, ± 10%, 125 MHz - Ammo Pack (Alt: TR0211R8KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$4.1468 / $5.0450 | Buy Now | |
DISTI #
TR0211R8KA15
|
Avnet Abacus | RF Choke, High Frequency, 1.8 uH, 775 mA, 300 Milliohm, � 10%, 125 MHz (Alt: TR0211R8KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TR0211R8KA15 by Vishay Intertechnologies
Part Data Attributes for TR0211R8KA15 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
1.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
25 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Diameter
|
2.42 mm
|
Package Length
|
7.35 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.775 A
|
Self Resonance Frequency
|
125 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for TR0211R8KA15
This table gives cross-reference parts and alternative options found for TR0211R8KA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR0211R8KA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR0211R8KR15 | General Purpose Inductor, 1.8uH, 10%, 1 Element, AXIAL LEADED | Vishay Intertechnologies | TR0211R8KA15 vs TR0211R8KR15 |