There are no models available for this part yet.
Overview of TR-S-3.5M3-1 by TR Fastenings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TR-S-3.5M3-1 by TR Fastenings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK6501
|
Newark | Nut, Self-Clinch, M3, Steel, Bright Zinc, Thread Size - Imperial:-, Thread Size - Metric:M3, Fastener Material:Carbon Steel, Panel Thickness:1.44Mm, Panel Cutout Diameter:-, Fastener Plating:Bright Zinc, Product Range:- Rohs Compliant: Yes |Tr Fastenings TR-S-3.5M3-1 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 476 |
|
$1.1200 | Buy Now | |
DISTI #
71C0705
|
Newark | Nut, Self Clinch, M3, Pk50, Thread Size - Imperial:-, Thread Size - Metric:M3, Fastener Material:Steel, Panel Thickness:1.4Mm, Panel Cutout Diameter:-, Fastener Plating:Zinc, Product Range:- Rohs Compliant: Yes |Tr Fastenings TR-S-3.5M3-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.5400 | Buy Now |