Part Details for TR-AHC-V-3-R by Eaton Bussmann
Overview of TR-AHC-V-3-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-AHC-V-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6436
|
Newark | Cartridge Fuse, Fast Act, 3A/600V, Blow Characteristic:Fast Acting, Fuse Current:3A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Ahc Series Rohs Compliant: Yes |Eaton Bussmann TR-AHC-V-3-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.6300 / $7.0500 | Buy Now |
DISTI #
27AK3440
|
Newark | Cartridge Fuse, Fast Act, 3A/600V, Blow Characteristic:Fast Acting, Fuse Current:3A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Ahc Series Rohs Compliant: Yes |Eaton Bussmann TR-AHC-V-3-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6300 / $7.0500 | Buy Now |
DISTI #
283-TR-AHC-V-3-RTR-ND
|
DigiKey | FUSE CERAMIC 3A 600VAC 3AB 3AG Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6198 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $10.0100 | Buy Now |
DISTI #
TR-AHC-V-3-R
|
TME | Fuse: fuse, quick blow, 3A, 600VAC, 600VDC, ceramic,cylindrical Min Qty: 500 | 0 |
|
$7.8700 | RFQ |
DISTI #
000000000006370400
|
Sager | Cartridge Fuses 600V 3AB Axial Fuse 3A Min Qty: 500 | 0 |
|
$6.1100 | Buy Now |