Part Details for TR-6192U by Macromatic Industrial Controls Inc
Overview of TR-6192U by Macromatic Industrial Controls Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-6192U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4291
|
Newark | Time Delay Relay, Dpdt, 0.5S-5S, 240V, Contact Voltage Vdc:30V, Time Min:0.05S, Time Max:100H, Product Range:Time Ranger Tr-6 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-6192U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$95.7800 / $119.7400 | Buy Now |
DISTI #
2561-TR-6192U-ND
|
DigiKey | RELAY TIME DELAY 100HR 10A 240V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$100.1100 | Buy Now |
DISTI #
70987826
|
RS | Time Delay Relay, Plug-in, Off Delay, 24-240VAC/12-125VDC, 0.05S-100H | Macromatic TR-6192U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$81.6900 / $102.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$87.3000 / $111.2400 | Buy Now | |
|
Neutron USA | Time Delay Relay, Plug-in, Off Delay, 24-240VAC/12-125VDC, 0.05S-100H | 50 |
|
$246.4300 | Buy Now |