Part Details for TR-6 by Tripp Lite
Overview of TR-6 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL051-ND
|
DigiKey | SURGE SUPP SUPER SG ALERT 6 OUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$56.6600 | Buy Now |
DISTI #
TR-6
|
Avnet Americas | SURGE PROTECTOR 120V 5-15R 6 OUTLET 6FT CORD 2420 JOULE - Bulk (Alt: TR-6) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TR6
|
Mouser Electronics | Power Outlet Strips 6 OUTLET 6'CORD RoHS: Not Compliant | 0 |
|
$49.6300 / $56.6600 | Order Now |
DISTI #
70396334
|
RS | Surge Protector, 7 Outlet, 6ft Cord, 1500 Joule, 4 Transformers | Tripp Lite TR-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$53.2200 / $59.7900 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors Plug-In 50Hz/60Hz 15A 120VAC Wall Mount RoHS: Compliant |
2 In Stock |
|
$45.2100 / $59.8500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Surge Suppressors Plug-In 50Hz/60Hz 15A 120VAC Wall Mount RoHS: Compliant |
2 In Stock |
|
$45.2100 / $59.8500 | Buy Now |
|
Neutron USA | Tripp Lite TR-6 | 50 |
|
$79.9900 | Buy Now |
Part Details for TR-6
TR-6 CAD Models
TR-6 Part Data Attributes
|
TR-6
Tripp Lite
Buy Now
|
Compare Parts:
TR-6
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |