Part Details for TR-53122-12 by Macromatic Industrial Controls Inc
Overview of TR-53122-12 by Macromatic Industrial Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-53122-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6601
|
Newark | Time Delay Relay, Dpdt, 300S, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:3S, Time Max:300S, Product Range:Tr-5 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-53122-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.7500 / $167.1300 | Buy Now |
DISTI #
71858352
|
RS | RELAY, E-Mech, Time Delay, Repeat Cycle(Off First), 120 VAC/DC, 10A, DPDT, 3-300SEC | Macromatic TR-53122-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.4000 / $198.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.2600 / $109.9100 | Buy Now |