Part Details for TR-53122-08 (ALTERNATE: TR-53122-08) by Macromatic Industrial Controls Inc
Overview of TR-53122-08 (ALTERNATE: TR-53122-08) by Macromatic Industrial Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-53122-08 (ALTERNATE: TR-53122-08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70175199
|
RS | RELAY, E-Mech, Time Delay, Repeat Cycle, 120 VAC/DC 10A DPDT, .6-60SEC | Macromatic TR-53122-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.0000 / $161.2500 | RFQ |