Part Details for TR-51922-12 by Macromatic Industrial Controls Inc
Overview of TR-51922-12 by Macromatic Industrial Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10051922-1010ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10051922-2810ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 28 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10051922-1510ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 15 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. |
Price & Stock for TR-51922-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.7000 / $104.1000 | Buy Now |