Part Details for TR-51522-08 by Macromatic Industrial Controls Inc
Overview of TR-51522-08 by Macromatic Industrial Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-221 | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-221ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-221MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TR-51522-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B3915
|
Newark | Time Delay Relay, Dpdt, 60S, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:0.6S, Time Max:60S, Product Range:Tr-5 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-51522-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8800 / $141.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.6400 / $97.6600 | Buy Now |
DISTI #
TR-51522-08
|
Relay Specialties | MACROMATIC TIME DELAY RELAY - Min Qty: 1 | 0 |
|
$71.6200 / $84.8900 | RFQ |