Part Details for TR-51362-16 by Macromatic Industrial Controls Inc
Overview of TR-51362-16 by Macromatic Industrial Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118068-5136210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. | |
TPS51362RVET | Texas Instruments | 22-V Input, 10-A Integrated FET Converter with Ultra-Low Quiescent (ULQT) 28-VQFN-CLIP -10 to 85 | |
TPS51362RVER | Texas Instruments | 22-V Input, 10-A Integrated FET Converter with Ultra-Low Quiescent (ULQT) 28-VQFN-CLIP -10 to 85 |
Price & Stock for TR-51362-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70282674
|
RS | RELAY, E-Mech, Time Delay, Watchdog, 120 VAC/VDC, 10A SPDT, 0.6-60 Min, 8 pin | Macromatic TR-51362-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7300 / $78.4100 | RFQ |