Part Details for TR-51222-07 by Macromatic Industrial Controls Inc
Overview of TR-51222-07 by Macromatic Industrial Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4512-222MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
PFL4512-222MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
PFL2512-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TR-51222-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.6400 / $97.6600 | Buy Now |