There are no models available for this part yet.
Overview of TR-50221-04 by Macromatic Industrial Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR-50221-04 by Macromatic Industrial Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B3461
|
Newark | Time Delay Relay, Dpdt, 0.5S, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:0.05S, Time Max:0.5S, Product Range:Tr-5 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-50221-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.1900 / $142.1400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8900 / $97.9700 | Buy Now |