Part Details for TR-20-M by HAKKO Corporation
Overview of TR-20-M by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-20-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CHP Micro Cutter RoHS: Compliant |
56 In Stock |
|
$9.8500 / $12.9300 | Buy Now |
|
Master Electronics | CHP Micro Cutter RoHS: Compliant |
56 In Stock |
|
$9.8500 / $12.9300 | Buy Now |
DISTI #
821PL020
|
Techni-Tool, Inc. | Hakko TR-20-M Cutter, Micro, Small Head, Flush Cut, 20 AWG Max Cut, TR Series | 189 |
|
$10.6700 | Buy Now |
DISTI #
821PL020
|
TestEquity LLC | Hakko TR-20-M Cutter, Micro, Small Head, Flush Cut, 20 AWG Max Cut, TR Series | 189 |
|
$10.6700 | Buy Now |