Part Details for TR-2 by Essentra Components
Overview of TR-2 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6614
|
Newark | Tough Rivet, Nylon 6.6, 3.7Mm, Black, External Diameter:-, Grip Range Min:2.5Mm, Grip Range Max:8.9Mm, Overall Length:-, External Depth:2.5Mm, Mounting Hole Dia:3.7Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:- Rohs Compliant: Yes |Essentra Components TR-2 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$8.0900 / $10.8700 | Buy Now |
DISTI #
RP1018RR-ND
|
DigiKey | RIVET SNAP 0.898" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3094 In Stock |
|
$0.1224 / $0.2500 | Buy Now |
DISTI #
144-TR-2
|
Mouser Electronics | Screws & Fasteners Rivet,Black,.098-.350 in Hold RoHS: Compliant | 845 |
|
$0.1220 / $0.1700 | Buy Now |
DISTI #
71185866
|
RS | Black Impact Modified Nylon 6/6 Tough Rivet, .248 in-.276 in Hole Dia, .098 in-. | Essentra Components TR-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2180 / $0.2530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1464 | Buy Now |
|
Onlinecomponents.com | Black Impact Modified Nylon 6/6 Tough Rivet, .248 in-.276 in Hole Dia, .098 in-.350 in Panel RoHS: Compliant | 0 |
|
$0.1252 / $0.1664 | Buy Now |
DISTI #
RICTR-2
|
DB Roberts | TOUGH PUSH-IN RIVET BLACK, NYLON | 0 |
|
RFQ |
Part Details for TR-2
TR-2 CAD Models
TR-2 Part Data Attributes
|
TR-2
Essentra Components
Buy Now
|
Compare Parts:
TR-2
Essentra Components
|
Samacsys Manufacturer | Essentra Components |