-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.6A, 350VAC, 500VDC, 100A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-1145HVA1-6-R
|
Avnet Americas | Fuse Brick 1.6A 350VAC 500VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: TR-1145HVA1-6-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8944 / $2.1016 | Buy Now |
DISTI #
54AJ3201
|
Avnet Americas | Fuse Brick 1.6A 350VAC 500VDC Fast Acting 2-Pin Surface Mount T/R - Bulk (Alt: 54AJ3201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$2.4700 / $3.5800 | Buy Now |
DISTI #
504-TR-1145HVA1-6-R
|
Mouser Electronics | Surface Mount Fuses 1.6A 350V FAST ACTING RoHS: Compliant | 3000 |
|
$2.0900 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
DISTI #
TR-1145HVA1-6-R
|
TTI | Surface Mount Fuses 1.6A 350V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR-1145HVA1-6-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR-1145HVA1-6-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.6A, 350VAC, 500VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 5.05 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 11.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |