Part Details for TR/PCB-1-R by Eaton Bussmann
Overview of TR/PCB-1-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES |
Price & Stock for TR/PCB-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1695
|
Newark | Pc Tron - Rohs |Eaton Bussmann TR/PCB-1-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 17500 |
|
$4.4100 | Buy Now |
DISTI #
283-4073-1-ND
|
DigiKey | FUSE BRD MT 1A 250VAC 450VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2704 In Stock |
|
$1.1645 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL RoHS: Compliant |
18800 In Stock |
|
$1.3500 / $4.4700 | Buy Now |
DISTI #
000000000001605859
|
Sager | Fuses with Leads - Through Hole PC TRON - ROHS Min Qty: 500 | 0 |
|
$4.6200 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL RoHS: Compliant |
18800 In Stock |
|
$1.3500 / $4.4700 | Buy Now |
Part Details for TR/PCB-1-R
TR/PCB-1-R CAD Models
TR/PCB-1-R Part Data Attributes
|
TR/PCB-1-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR/PCB-1-R
Eaton Bussmann
ELECTRIC FUSE, 1A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR/PCB-1-R
This table gives cross-reference parts and alternative options found for TR/PCB-1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/PCB-1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/PCB-1-R | Electric Fuse, 1A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | TR/PCB-1-R vs TR/PCB-1-R |
TR/PCB-1 | Electric Fuse, 1A, 250VAC, 450VDC, 50A (IR), Through Hole | Cooper Industries | TR/PCB-1-R vs TR/PCB-1 |
TR/PCB-1-R | Electric Fuse, Fast Blow, 1A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Eaton Corporation | TR/PCB-1-R vs TR/PCB-1-R |