Part Details for TR/3216TD8-R by Eaton Corporation
Overview of TR/3216TD8-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TR/3216TD8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-3216TD8-R
|
Avnet Americas | Fuse Chip 8A 32V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-3216TD8-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5914 / $0.6944 | Buy Now |
DISTI #
504-TR-3216TD8-R
|
Mouser Electronics | Surface Mount Fuses 3216TD SMD FUSE RoHS: Compliant | 1575 |
|
$0.6030 / $1.3900 | Buy Now |
DISTI #
V72:2272_15903681
|
Arrow Electronics | Fuse Chip Slow Blow Acting 8A 32V SMD Solder Pad 1206 T/R cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2103 Container: Cut Strips | Americas - 2083 |
|
$0.1854 / $0.4541 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6360 | Buy Now |
DISTI #
67545684
|
Verical | Fuse Chip Slow Blow Acting 8A 32V SMD Solder Pad 1206 T/R cULus RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 1604 | Americas - 2490 |
|
$0.8608 / $1.1989 | Buy Now |
DISTI #
53474603
|
Verical | Fuse Chip Slow Blow Acting 8A 32V SMD Solder Pad 1206 T/R cULus RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2103 | Americas - 2083 |
|
$0.1854 | Buy Now |
Part Details for TR/3216TD8-R
TR/3216TD8-R CAD Models
TR/3216TD8-R Part Data Attributes
|
TR/3216TD8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR/3216TD8-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 8A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 38.0 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 38 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |