-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 6.3A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-3216TD6-3-R
|
Avnet Americas | Fuse Chip 6.3A 32V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-3216TD6-3-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5734 / $0.6944 | Buy Now |
DISTI #
504-3216TD6.3-R
|
Mouser Electronics | Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF RoHS: Compliant | 2301 |
|
$0.5870 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6360 | Buy Now |
DISTI #
TR/3216TD6.3-R
|
TTI | Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6110 / $0.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR/3216TD6.3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR/3216TD6.3-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 6.3A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 13.8 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 13 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |