TR/3216FF4-R
Description: FAST BLOW ELECTRIC FUSE, 4A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT

Overview of TR/3216FF4-R by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TR/3216FF4-R by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 33K8282
Newark Fuse, Smd, 4A, 1206, Fast Acting, Full Reel, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Chip Series, External Depth:3.2Mm Rohs Compliant: Yes |Eaton Bussmann TR/3216FF4-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5730
  • 4,000 $0.5620
  • 6,000 $0.5440
  • 10,000 $0.5300
$0.5300 / $0.5730 Buy Now
DISTI # 19K7755
Newark Fuse, Smd, 4A, 1206, Fast Acting, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 (3216 Metric), Product Range:Chip Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann TR/3216FF4-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1,000 $0.5750
$0.5750 Buy Now
DISTI # 283-2547-1-ND
DigiKey FUSE BRD MNT 4A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4694
In Stock
  • 1 $1.1800
  • 5 $0.9820
  • 10 $0.9080
  • 50 $0.7564
  • 100 $0.6991
  • 250 $0.6297
  • 500 $0.5816
  • 1,000 $0.5369
  • 3,000 $0.5289
  • 6,000 $0.4875
  • 9,000 $0.4647
  • 15,000 $0.4500
$0.4500 / $1.1800 Buy Now
Onlinecomponents.com   RoHS: Compliant 7420 In Stock
  • 40 $0.6100
  • 100 $0.5800
  • 250 $0.5500
  • 500 $0.5200
  • 1,000 $0.4990
  • 3,000 $0.4740
  • 12,000 $0.4500
  • 30,000 $0.3640
$0.3640 / $0.6100 Buy Now
Quest Components FUSE,4A,63V,FAST ACTING,SMD,1206-CASE 2400
  • 1 $1.2500
  • 321 $0.5000
  • 1,601 $0.4375
$0.4375 / $1.2500 Buy Now
DISTI # 000000000001189530
Sager Surface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse Min Qty: 3000 0
  • 3,000 $0.5714
$0.5714 Buy Now
Master Electronics   RoHS: Compliant 7420 In Stock
  • 40 $0.6100
  • 100 $0.5800
  • 250 $0.5500
  • 500 $0.5200
  • 1,000 $0.4990
  • 3,000 $0.4740
  • 12,000 $0.4500
  • 30,000 $0.3640
$0.3640 / $0.6100 Buy Now
Win Source Electronics FUSE BOARD MNT 4A 32VAC/VDC 1206 37920
  • 295 $0.1700
  • 715 $0.1400
  • 1,115 $0.1350
  • 1,530 $0.1310
  • 1,970 $0.1270
  • 2,655 $0.1130
$0.1130 / $0.1700 Buy Now

CAD Models for TR/3216FF4-R by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR/3216FF4-R by Eaton Bussmann

TR/3216FF4-R
Eaton Bussmann
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
Eaton
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.337
Blow Characteristic
FAST
Body Breadth
1.6 mm
Body Height
0.89 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
4 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
Reference Standard
CSA
Surface Mount
YES
Terminal Shape
END CAP
Want to compare parts?
  1. TR/3216FF4-R
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 4A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
    VS

Related Parts for TR/3216FF4-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR/3216FF4-R by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR/3216FF4-R by Eaton Bussmann

Select Manufacturer
Which Manufacturer of TR/3216FF4-R would you like to use for your alert(s)?
  • Please alert me when TR/3216FF4-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR/3216FF4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR/3216FF4-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR/3216FF4-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR/3216FF4-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR/3216FF4-R by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: