Part Details for TR/3216FF375-R by Eaton Bussmann
Overview of TR/3216FF375-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216FF375-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1795
|
Newark | Mount Fuses 32Vac/Dc .375A Fast Acting Chip Fuse |Eaton Bussmann TR/3216FF375-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10479 |
|
$0.6930 | Buy Now |
DISTI #
283-2538-1-ND
|
DigiKey | FUSE BRD MT 375MA 32VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8360 In Stock |
|
$0.3791 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus RoHS: Compliant |
10479 Partner Stock |
|
$0.4590 / $0.6528 | Buy Now |
DISTI #
000000000001189529
|
Sager | Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse Min Qty: 3000 | 0 |
|
$0.5714 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus RoHS: Compliant |
10479 Partner Stock |
|
$0.4590 / $0.6528 | Buy Now |
Part Details for TR/3216FF375-R
TR/3216FF375-R CAD Models
TR/3216FF375-R Part Data Attributes
|
TR/3216FF375-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR/3216FF375-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.375A, 32VAC, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.00077 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.89 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TR/3216FF375-R
This table gives cross-reference parts and alternative options found for TR/3216FF375-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/3216FF375-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/3216FF375-R | Electric Fuse, Fast Blow, 0.375A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | TR/3216FF375-R vs TR/3216FF375-R |