There are no models available for this part yet.
Overview of TR/3216FF2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TR/3216FF2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-2544-1-ND
|
DigiKey | FUSE BRD MNT 2A 32VAC 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14865 In Stock |
|
$0.3501 / $1.0500 | Buy Now | |
Onlinecomponents.com | Fuse - Chip - Fast Acting - 2A - 32V - SMD - Solder Pad - 1206 RoHS: Compliant |
34704 In Stock |
|
$0.3640 / $0.6100 | Buy Now | ||
Quest Components | FUSE,2A,63V,FAST ACTING,SMD,1206-CASE, LEAD FREE | 2860 |
|
$0.2306 / $0.5535 | Buy Now | ||
Quest Components | FUSE,2A,63V,FAST ACTING,SMD,1206-CASE, LEAD FREE | 1936 |
|
$0.7350 / $2.1000 | Buy Now | ||
Quest Components | FUSE,2A,63V,FAST ACTING,SMD,1206-CASE, LEAD FREE | 1583 |
|
$0.4800 / $1.2000 | Buy Now | ||
Quest Components | FUSE,2A,63V,FAST ACTING,SMD,1206-CASE, LEAD FREE | 980 |
|
$0.2340 / $0.9000 | Buy Now | ||
DISTI #
000000000001189525
|
Sager | Surface Mount Fuses 32VAC/DC 2A Fast Acting Chip Fuse Min Qty: 3000 | 0 |
|
$0.5714 | Buy Now | |
Master Electronics | Fuse - Chip - Fast Acting - 2A - 32V - SMD - Solder Pad - 1206 RoHS: Compliant |
34704 In Stock |
|
$0.3640 / $0.6100 | Buy Now | ||
DISTI #
TR/3216FF2-R
|
Relay Specialties | Board Mount Fuse, 32 V/63 VSurface Mount, Fast Blow, 2 A1206 (3216 Metric) Min Qty: 1 | 0 |
|
RFQ |
CAD Models for TR/3216FF2-R by Eaton Bussmann
Part Data Attributes for TR/3216FF2-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.126
|
Blow Characteristic
|
FAST
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.89 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
32 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CSA
|
Surface Mount
|
YES
|
Terminal Shape
|
END CAP
|
Alternate Parts for TR/3216FF2-R
This table gives cross-reference parts and alternative options found for TR/3216FF2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/3216FF2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR1/3216FF-2A | Electric Fuse, Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount | Cooper Industries | TR/3216FF2-R vs TR1/3216FF-2A |
TR/3216FF-2A | Fuse | Eaton Corporation | TR/3216FF2-R vs TR/3216FF-2A |
Related Parts for TR/3216FF2-R
-
3216FF2-RElectric Fuses
-
TAP226K035CRWFixed Capacitors
-
CIF02B05Terminals and Terminal Blocks
-
826467-7Headers and Edge Type Connectors
-
RH73H2A50MKTNFixed Resistors
-
0ZCG0014FF2CNon-linear Resistors
-
KP-1608SURCKVisible LEDs
-
IPW60R041C6Power Field-Effect Transistors
-
IHLP2525CZER100M01Fixed Inductors