Part Details for TR/1608FF-1A by Cooper Bussmann Wireless
Overview of TR/1608FF-1A by Cooper Bussmann Wireless
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/1608FF-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1A, 35A (IR) | 2000 |
|
$0.3500 / $0.8750 | Buy Now |