Part Details for TR/0603FA5-R. by Eaton Bussmann
Overview of TR/0603FA5-R. by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/0603FA5-R.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC1023
|
Newark | Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 (1608 Metric), Product Range:Chip Series, Breaking Capacity Current Ac:35A, Breaking Capacity Current Dc:35A Rohs Compliant: Yes |Eaton Bussmann TR/0603FA5-R. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4310 | Buy Now |