Part Details for TR/MDA-V-20-R by Eaton Bussmann
Results Overview of TR/MDA-V-20-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR/MDA-V-20-R Information
TR/MDA-V-20-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TR/MDA-V-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR/MDA-V-20-RTR-ND
|
DigiKey | FUSE CERM 20A 250VAC 125VDC 3AB Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6993 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 20A 250V Slow Blow 2-Pin Axial Through Hole T/R RoHS: Compliant |
14500 Partner Stock |
|
$4.8900 / $7.0000 | Buy Now |
DISTI #
000000000002495105
|
Sager | Cartridge Fuses 20A 250V Axial Min Qty: 500 | 0 |
|
$6.2100 | Buy Now |
|
Master Electronics | Fuse Miniature 20A 250V Slow Blow 2-Pin Axial Through Hole T/R RoHS: Compliant |
14500 Partner Stock |
|
$4.8900 / $7.0000 | Buy Now |