Part Details for TR/3216LV1.5-R by Eaton Corporation
Overview of TR/3216LV1.5-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216LV1.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-3216LV1-5-R
|
Avnet Americas | Fuse Chip 1.5A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-3216LV1-5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5188 / $0.5581 | Buy Now |
DISTI #
504-TR/3216LV1.5-R
|
Mouser Electronics | Surface Mount Fuses 3216LV CHIP FUSE RoHS: Compliant | 2409 |
|
$0.4720 / $1.0600 | Buy Now |
|
Future Electronics | 3216LV Series Fast Acting 1206 Case 125 VDC/125 VAC 1.5 A Line Voltage Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Future Electronics | 3216LV Series Fast Acting 1206 Case 125 VDC/125 VAC 1.5 A Line Voltage Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
DISTI #
TR-3216LV1-5-R
|
Avnet Asia | Fuse Chip 1.5A 125V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: TR-3216LV1-5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4913 / $0.5535 | Buy Now |
Part Details for TR/3216LV1.5-R
TR/3216LV1.5-R CAD Models
TR/3216LV1.5-R Part Data Attributes
|
TR/3216LV1.5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR/3216LV1.5-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | JOULE-INTEGRAL-NOM AT 125 VDC: 0.024 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.89 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for TR/3216LV1.5-R
This table gives cross-reference parts and alternative options found for TR/3216LV1.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/3216LV1.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR/3216LV1.5-R | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | TR/3216LV1.5-R vs TR/3216LV1.5-R |