Part Details for TR/3216LV1-R by Eaton Bussmann
Overview of TR/3216LV1-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216LV1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K0168
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:1206 [3216 Metric], Product Range:Chip 3216Lv Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann TR/3216LV1-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.6250 | Buy Now |
DISTI #
283-5283-1-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2681 In Stock |
|
$0.4913 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 1A 125V SMD Solder Pad 1206 T/R RoHS: Compliant |
3000 In Stock |
|
$0.4910 / $0.7000 | Buy Now |
DISTI #
000000000001605851
|
Sager | Surface Mount Fuses 3216LV CHIP FUSE Min Qty: 3000 | 0 |
|
$0.6238 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 1A 125V SMD Solder Pad 1206 T/R RoHS: Compliant |
3000 In Stock |
|
$0.4910 / $0.7000 | Buy Now |
Part Details for TR/3216LV1-R
TR/3216LV1-R CAD Models
TR/3216LV1-R Part Data Attributes
|
TR/3216LV1-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR/3216LV1-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 1A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TR/3216LV1-R
This table gives cross-reference parts and alternative options found for TR/3216LV1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/3216LV1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR/3216LV1-R | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | TR/3216LV1-R vs TR/3216LV1-R |
TR/3216LV1-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | TR/3216LV1-R vs TR/3216LV1-R |