Part Details for TR/3216FF2.5-R by Eaton Bussmann
Overview of TR/3216FF2.5-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216FF2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K7750
|
Newark | Fuse, Smd, 2.5A, 1206, Fast Acting, Fuse Current:2.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Chip 3216Ff Series, External Depth:3.2Mm Rohs Compliant: Yes |Eaton Bussmann TR/3216FF2.5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 414 |
|
$0.1180 | Buy Now |
DISTI #
33K8276
|
Newark | Fuse, Smd, 2.5A, 1206, Fast Acting, Full Reel, Fuse Current:2.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Chip 3216Ff Series Rohs Compliant: Yes |Eaton Bussmann TR/3216FF2.5-R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 / $0.5730 | Buy Now |
DISTI #
283-2545-1-ND
|
DigiKey | FUSE BRD MT 2.5A 32VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17573 In Stock |
|
$0.2963 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R RoHS: Compliant |
21000 Partner Stock |
|
$0.3713 / $0.6222 | Buy Now |
|
Bristol Electronics | 2582 |
|
RFQ | ||
|
Quest Components | FUSE,2.5A,63V,FAST ACTING,SMD,1206-CASE, LEAD FREE | 1952 |
|
$0.2639 / $1.0150 | Buy Now |
DISTI #
000000000001189526
|
Sager | Surface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse Min Qty: 3000 | 0 |
|
$0.5714 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R RoHS: Compliant |
21000 Partner Stock |
|
$0.3713 / $0.6222 | Buy Now |
Part Details for TR/3216FF2.5-R
TR/3216FF2.5-R CAD Models
TR/3216FF2.5-R Part Data Attributes
|
TR/3216FF2.5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR/3216FF2.5-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2.5A, 32VAC, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.260 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.89 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA | |
Surface Mount | YES | |
Terminal Shape | END CAP |