Part Details for TR/3216FF-2.5A by Cooper Bussmann Wireless
Overview of TR/3216FF-2.5A by Cooper Bussmann Wireless
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216FF-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2.5A, 32VAC, 63VDC, 50A (IR), SURFACE MOUNT | 2400 |
|
$0.4288 / $1.2250 | Buy Now |
|
Velocity Electronics | Our Stock | 5605 |
|
RFQ |