Part Details for TR/3216FF-1.25A by Eaton Bussmann
Overview of TR/3216FF-1.25A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216FF-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 1206 T/R |
3000 In Stock |
|
$0.3480 / $4.1400 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 1206 T/R |
3000 In Stock |
|
$0.3480 / $4.1400 | Buy Now |