Part Details for TR/0603FA1.25A by Eaton Corporation
Overview of TR/0603FA1.25A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for TR/0603FA1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-TR/0603FA1.25A
|
Mouser Electronics | Surface Mount Fuses 32V 35A Fast Acting RoHS: Not Compliant | 0 |
|
$0.4300 / $0.4470 | Order Now |
DISTI #
67546484
|
Verical | Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL Min Qty: 120 Package Multiple: 40 | Americas - 5000 |
|
$0.6278 / $0.7754 | Buy Now |