Part Details for TQS-915B-7R by Seiko Epson Corporation
Results Overview of TQS-915B-7R by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQS-915B-7R Information
TQS-915B-7R by Seiko Epson Corporation is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22915BYFPR | Texas Instruments | 5.5V, 2A, 38mΩ Load Switch With Quick Output Discharge 4-DSBGA -40 to 105 | |
TPS22915BYFPT | Texas Instruments | 5.5V, 2A, 38mΩ Load Switch With Quick Output Discharge 4-DSBGA -40 to 105 |