Part Details for TQP4M9083 by TriQuint Semiconductor
Overview of TQP4M9083 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQP4M9083
TQP4M9083 CAD Models
TQP4M9083 Part Data Attributes
|
TQP4M9083
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQP4M9083
TriQuint Semiconductor
Variable Attenuator, 400MHz Min, 3500MHz Max, 2.3dB Insertion Loss-Max, 4 X 4 MM, GREEN, LEADLESS, PLASTIC, MO-220VGGC, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | 4 X 4 MM, GREEN, LEADLESS, PLASTIC, MO-220VGGC, QFN-24 | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31.75 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 2.3 dB | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |