Part Details for TQM8M9074 by TriQuint Semiconductor
Overview of TQM8M9074 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TQM8M9074
TQM8M9074 CAD Models
TQM8M9074 Part Data Attributes
|
TQM8M9074
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM8M9074
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 700MHz Min, 2800MHz Max, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS PACKAGE-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | GOLD OVER NICKEL |